This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERO-S2PHF9762

Extended
Manufacturer
PANASONIC
MFR.Part #
ERO-S2PHF9762
JLCPCB Part #
C19318440
Package
Plugin,D1.7xL3.2mm
Description
-55℃~+150℃ 250mW 97.6kΩ Metal Film Resistor ±1% ±50ppm/℃ 插件,D1.7xL3.2mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1195

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0198
200+ $0.0079
500+ $0.0077
1000+ $0.0075
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons