
* Images are for reference only
ECW-FD2J105KC
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-FD2J105KC
- JLCPCB Part #
- C3785104
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 1uF 630V ±10% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6041
200+
$0.2336
500+
$0.2256
1000+
$0.2223
Related Products
Welcome back, may I help you?