
* Images are for reference only
ERO-S2PHF7503
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERO-S2PHF7503
- JLCPCB Part #
- C3426559
- Package
- Plugin,D1.7xL3.2mm
- Description
- -55℃~+150℃ 250mW 750kΩ Metal Film Resistor ±1% ±50ppm/℃ 插件,D1.7xL3.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1179
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0076
20000+
$0.0030
50000+
$0.0029
100000+
$0.0028
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?