
* Images are for reference only
ERJ-XGNJ3R6Y
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERJ-XGNJ3R6Y
- JLCPCB Part #
- C4143485
- Package
- 01005
- Description
- -100ppm/℃~+600ppm/℃ -55℃~+125℃ 3.6Ω 31mW Thick Film Resistor ±5% 01005 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 985
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0242
200+
$0.0094
500+
$0.0091
1000+
$0.0089
Related Products
Welcome back, may I help you?