
* Images are for reference only
ERJ-H3GJ3R6V
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERJ-H3GJ3R6V
- JLCPCB Part #
- C4309020
- Package
- 0603
- Description
- -100ppm/℃~+600ppm/℃ -55℃~+175℃ 125mW 3.6Ω Thick Film Resistor ±5% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1195
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0202
200+
$0.0079
500+
$0.0076
1000+
$0.0075
Welcome back, may I help you?