This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERJ-1TRQF7R5U

Extended
Manufacturer
PANASONIC
MFR.Part #
ERJ-1TRQF7R5U
JLCPCB Part #
C2076282
Package
2512
Description
-55℃~+155℃ 1W 7.5Ω Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 95

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 95

In-stock Item Pricing

Qty Unit Price
1+ $0.2891
10+ $0.2827
30+ $0.2779
100+ $0.2747
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons