
* Images are for reference only
ERG-3SJ222A
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERG-3SJ222A
- JLCPCB Part #
- C7184037
- Package
- Plugin,D5.5xL15mm
- Description
- -55℃~+235℃ 2.2kΩ 3W Metal Oxide Film Resistor ±300ppm/℃ ±5% 插件,D5.5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2991
1000+
$0.1194
2500+
$0.1154
7500+
$0.1134
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?