
* Images are for reference only
ERG-2SJ621A
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERG-2SJ621A
- JLCPCB Part #
- C3572406
- Package
- Plugin,D4xL12mm
- Description
- -55℃~+235℃ 2W 620Ω Metal Oxide Film Resistor ±350ppm/℃ ±5% 插件,D4xL12mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 154
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0584
2000+
$0.0226
5000+
$0.0218
10000+
$0.0215
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?