
* Images are for reference only
ERA-3AHD39R2V
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERA-3AHD39R2V
- JLCPCB Part #
- C20015419
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 39.2Ω Thin Film Resistor ±0.5% ±50ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 119
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0758
200+
$0.0303
500+
$0.0292
1000+
$0.0287
Welcome back, may I help you?