
* Images are for reference only
ERA-2ARB203X
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERA-2ARB203X
- JLCPCB Part #
- C3931337
- Package
- 0402
- Description
- -55℃~+155℃ 20kΩ 63mW Thin Film Resistor ±0.1% ±10ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.3779
10+
$0.3683
30+
$0.3618
Welcome back, may I help you?