ERX-1SJ1R6A
Extended
* Images are for reference only

ERX-1SJ1R6A

Attributes
Value
Manufacturer
MFR.Part #
ERX-1SJ1R6A
JLCPCB Part #
C3421659
Package
Plugin,D2.8xL9mm
Description
-55℃~+235℃ 1.6Ω 1W Metal Oxide Film Resistor ±350ppm/℃ ±5% 插件,D2.8xL9mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerPANASONIC
PackagePlugin,D2.8xL9mm
Resistance1.6Ω
Operating Temperature-55℃~+235℃
Power(Watts)1W
TypeMetal Oxide Film Resistor
Tolerance±5%
Temperature Coefficient±350ppm/℃