This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERA-2AEB3012X

Extended
Manufacturer
PANASONIC
MFR.Part #
ERA-2AEB3012X
JLCPCB Part #
C2073481
Package
0402
Description
-55℃~+155℃ 30.1kΩ 50V 63mW Thin Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9802

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 9802

In-stock Item Pricing

Qty Unit Price
1+ $0.0974
50+ $0.0781
150+ $0.0685
500+ $0.0613
2500+ $0.0554
5000+ $0.0525

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons