
* Images are for reference only
ELL-4FG6R8NA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ELL-4FG6R8NA
- JLCPCB Part #
- C6613289
- Package
- 1515
- Description
- 220mΩ 6.8uH 800mA ±30% 1515 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8230
200+
$0.3286
500+
$0.3189
1000+
$0.3125
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?