
* Images are for reference only
EEVTG1V471UQ
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEVTG1V471UQ
- JLCPCB Part #
- C401999
- Package
- SMD
- Description
- -40℃~+125℃ 120mΩ@100kHz 2000hrs@125℃ 35V 470uF 800mA@100kHz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$0.7703
10+
$0.7541
30+
$0.7445
100+
$0.7332
Related Products
Welcome back, may I help you?