This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEV-TG1C221P

Extended
Manufacturer
PANASONIC
MFR.Part #
EEV-TG1C221P
JLCPCB Part #
C19364025
Package
-
Description
-40℃~+125℃ 10.2mm 10mm 16V 2000hrs@125℃ 220uF 270mA@100kHz 300mΩ@100kHz ±20% - Aluminum Electrolytic Capacitors - SMD
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8472
200+ $1.1357
500+ $1.0986
1000+ $1.0792
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons