This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EEVTG1A472M

Extended
Manufacturer
PANASONIC
MFR.Part #
EEVTG1A472M
JLCPCB Part #
C401976
Package
SMD
Description
-40℃~+125℃ 1.3A@100kHz 10V 2000hrs@125℃ 4700uF 75mΩ@100kHz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 125

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $2.3722
10+ $2.0687
30+ $1.8791
100+ $1.6848
500+ $1.5965
1000+ $1.5595

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons