This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEV-HB0J220R

Extended
Manufacturer
PANASONIC
MFR.Part #
EEV-HB0J220R
JLCPCB Part #
C6033191
Package
SMD,D4xL5.8mm
Description
-40℃~+105℃ 2000hrs@105℃ 22uF 26mA@120Hz 4mm 5.8mm 6.3V ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 70

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1280
1000+ $0.0510
2500+ $0.0494
5000+ $0.0486

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons