
* Images are for reference only
EEV-FK1C331P
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEV-FK1C331P
- JLCPCB Part #
- C3828792
- Package
- SMD,D8xL10.5mm
- Description
- -55℃~+105℃ 10.5mm 16V 2000hrs@105℃ 330uF 600mA@100kHz 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2370
1000+
$0.0917
2500+
$0.0885
5000+
$0.0870
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?