
* Images are for reference only
ERZ-E11B201CS
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERZ-E11B201CS
- JLCPCB Part #
- C1528227
- Package
- Plugin
- Description
- 130V 170V 200V 340V 600mW 690pF@1kHz 6kA 70J 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1753
200+
$0.0679
500+
$0.0655
1000+
$0.0644