This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEV-FC1H3R3R

Extended
Manufacturer
PANASONIC
MFR.Part #
EEV-FC1H3R3R
JLCPCB Part #
C19524550
Package
-
Description
-40℃~+105℃ 1000hrs@105℃ 3.3uF 30mA@100kHz 4mm 5.4mm 50V ±20% - Aluminum Electrolytic Capacitors - SMD
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4873
200+ $0.5943
500+ $0.5750
1000+ $0.5638
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons