This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEV-FC1A151P

Extended
Manufacturer
PANASONIC
MFR.Part #
EEV-FC1A151P
JLCPCB Part #
C19465073
Package
-
Description
-40℃~+105℃ 1000hrs@105℃ 10V 150uF 230mA@100kHz 6.2mm 8mm ±20% - Aluminum Electrolytic Capacitors - SMD
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6897
200+ $0.6756
500+ $0.6530
1000+ $0.6417
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons