
* Images are for reference only
EEV-EB2W3R3Q
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEV-EB2W3R3Q
- JLCPCB Part #
- C2163755
- Package
- SMD,D10xL16.5mm
- Description
- -25℃~+105℃ 10mm 17mm 20.5mA@120Hz 3.3uF 4000hrs@105℃ 450V ±20% SMD,D10xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6085
200+
$0.2361
500+
$0.2280
1000+
$0.2232
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?