This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEU-TP1V101B

Extended
Manufacturer
PANASONIC
MFR.Part #
EEU-TP1V101B
JLCPCB Part #
C1589412
Package
Plugin,D10xL12.5mm
Description
-40℃~+135℃ 100uF 10mm 12.5mm 3000hrs@125℃ 35V 377mA@120Hz 5mm ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4962
200+ $0.1933
500+ $0.1853
1000+ $0.1821

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons