
* Images are for reference only
EEU-FC2A680Y
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-FC2A680Y
- JLCPCB Part #
- C1596624
- Package
- Plugin
- Description
- -55℃~+105℃ 100V 12.5mm 230mΩ 332.2mA@120Hz 5000hrs@105℃ 5mm 68uF ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5192
200+
$0.2016
500+
$0.1951
1000+
$0.1903
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?