This website requires JavaScript.
no-image

* Images are for reference only

ECO-S2GA391EA

Extended
Manufacturer
PANASONIC
MFR.Part #
ECO-S2GA391EA
JLCPCB Part #
C3724490
Package
Plugin,D35xL47mm
Description
-25℃~+105℃ 1.55A@120Hz 10mm 3000hrs@105℃ 340mΩ@120Hz 35mm 390uF 400V 47mm ±20% 插件,D35xL47mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5037
200+ $1.7439
500+ $1.6827
1000+ $1.6521

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons