
* Images are for reference only
EEU-EB1A471S
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-EB1A471S
- JLCPCB Part #
- C1650887
- Package
- Plugin,D8xL11.5mm
- Description
- -40℃~+105℃ 10V 11.5mm 180mA@120Hz 3.5mm 470uF 5000hrs@105℃ 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1969
200+
$0.0761
500+
$0.0736
1000+
$0.0723
Welcome back, may I help you?