
* Images are for reference only
EET-UQ2E681DF
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EET-UQ2E681DF
- JLCPCB Part #
- C19467874
- Package
- -
- Description
- -40℃~+85℃ 2000hrs@85℃ 250V 25mm 293mΩ@120Hz 3.22A@10kHz 30mm 680uF ±20% - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0318
200+
$3.2060
400+
$3.0978
1000+
$3.0461
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?