This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EET-UQ2E561BA

Extended
Manufacturer
PANASONIC
MFR.Part #
EET-UQ2E561BA
JLCPCB Part #
C3723723
Package
Plugin,D22xL40mm
Description
-40℃~+85℃ 2.25A@120Hz 2000hrs@85℃ 22mm 250V 355mΩ@120Hz 40mm 560uF ±20% 插件,D22xL40mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9035
200+ $0.7372
500+ $0.7114
1000+ $0.6985
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons