
* Images are for reference only
EET-HC2E391BF
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EET-HC2E391BF
- JLCPCB Part #
- C3722246
- Package
- Plugin,D22xL32mm
- Description
- -40℃~+105℃ 1.2A@120Hz 10mm 2000hrs@105℃ 22mm 250V 32mm 390uF 425mΩ@120Hz ±20% 插件,D22xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9299
200+
$0.7481
500+
$0.7207
1000+
$0.7078
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?