This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EET-ED2G271DA

Extended
Manufacturer
PANASONIC
MFR.Part #
EET-ED2G271DA
JLCPCB Part #
C19486753
Package
-
Description
-25℃~+105℃ 10mm 2.23A@100kHz 270uF 3000hrs@105℃ 30mm 35mm 400V 491mΩ@120Hz ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.0414
200+ $3.2092
500+ $3.1016
1000+ $3.0487
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons