This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EET-ED2E221BA

Extended
Manufacturer
PANASONIC
MFR.Part #
EET-ED2E221BA
JLCPCB Part #
C19434483
Package
-
Description
-40℃~+105℃ 1.83A@100kHz 10mm 220uF 22mm 250V 3000hrs@105℃ 30mm 678mΩ@120Hz ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8006
200+ $1.5164
400+ $1.4664
1000+ $1.4406

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons