
* Images are for reference only
EEHZS1E561V
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEHZS1E561V
- JLCPCB Part #
- C542494
- Package
- SMD,D10xL16.8mm
- Description
- -55℃~+135℃ 10mm 11mΩ 16.8mm 25V 4000hrs@135℃ 560uF 600mA@100Hz ±20% SMD,D10xL16.8mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2533
250+
$1.2604
500+
$1.2152
1000+
$1.1942
Related Products
Welcome back, may I help you?