
* Images are for reference only
EEHZK1V680UP
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEHZK1V680UP
- JLCPCB Part #
- C542518
- Package
- SMD,D6.3xL6.1mm
- Description
- -55℃~+125℃ 180mA@100Hz 35V 4000hrs@125℃ 6.1mm 6.3mm 68uF ±20% SMD,D6.3xL6.1mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9599
200+
$0.3721
500+
$0.3592
1000+
$0.3528
Related Products
Welcome back, may I help you?