This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EEHZK1E820P

Extended
Manufacturer
PANASONIC
MFR.Part #
EEHZK1E820P
JLCPCB Part #
C542512
Package
SMD,D6.3xL6.1mm
Description
-55℃~+125℃ 195mA@100Hz 25V 4000hrs@125℃ 50mΩ 6.1mm 6.3mm 82uF ±20% SMD,D6.3xL6.1mm Hybrid Aluminum Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9013
10+ $0.7398
30+ $0.6590
100+ $0.5799
500+ $0.5314
1000+ $0.5072

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons