
* Images are for reference only
EEG-A2A402FCE
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEG-A2A402FCE
- JLCPCB Part #
- C19728394
- Package
- -
- Description
- -40℃~+85℃ 100V 22.2mm 4000uF 50.8mm 73mΩ@120Hz ±20% - Aluminum Electrolytic Capacitors (Can - Screw Terminals)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.6222
210+
$20.1987
504+
$19.5238
1008+
$19.1903
Welcome back, may I help you?