
* Images are for reference only
EEG-A1E223FCE
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEG-A1E223FCE
- JLCPCB Part #
- C19750448
- Package
- -
- Description
- -40℃~+85℃ 22.2mm 22000uF 23mΩ@120Hz 25V 50.8mm ±20% - Aluminum Electrolytic Capacitors (Can - Screw Terminals)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.6555
210+
$18.6164
504+
$17.9948
1008+
$17.6864
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?