
* Images are for reference only
EEF-UE0D561LE
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEF-UE0D561LE
- JLCPCB Part #
- C19623707
- Package
- SMD,7.3x4.3mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 2V 3.7A@100kHz 4.2mm 560uF 7mΩ Polymer ±20% SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2472
200+
$3.2909
500+
$3.1817
1000+
$3.1270
Welcome back, may I help you?