This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEF-UE0D561ER

Extended
Manufacturer
PANASONIC
MFR.Part #
EEF-UE0D561ER
JLCPCB Part #
C3274940
Package
SMD,4.3x7.3mm
Description
-40℃~+105℃ 1000hrs@105℃ 12mΩ 2V 3.3A@100kHz 4.2mm 560uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4385
200+ $0.5571
500+ $0.5378
1000+ $0.5282
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons