
* Images are for reference only
EEF-UD0E221LE
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEF-UD0E221LE
- JLCPCB Part #
- C6547384
- Package
- 2917
- Description
- -40℃~+105℃ 1000hrs@105℃ 2.5V 220uF 3.4A@100kHz 3mm 9mΩ Polymer ±20% 2917 Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1851
200+
$0.8718
500+
$0.8429
1000+
$0.8285
Welcome back, may I help you?