This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEFSX0G271ER

Extended
Manufacturer
PANASONIC
MFR.Part #
EEFSX0G271ER
JLCPCB Part #
C542554
Package
SMD,4.3x7.3mm
Description
-55℃~+105℃ 270uF 4V Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7436
200+ $0.6744
500+ $0.6519
1000+ $0.6390

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons