
* Images are for reference only
EEFSX0E471XE
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEFSX0E471XE
- JLCPCB Part #
- C427174
- Package
- SMD,7.3x4.3mm
- Description
- -55℃~+105℃ 2.5V 4.3mm 470uF 7.3mm Polymer ±20% SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2262
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 2262
In-stock Item Pricing
Qty Unit Price
1+
$0.5555
10+
$0.4512
30+
$0.3998
100+
$0.3484
500+
$0.3163
1000+
$0.3019
Related Products
Welcome back, may I help you?