This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEF-ST0E271R

Extended
Manufacturer
PANASONIC
MFR.Part #
EEF-ST0E271R
JLCPCB Part #
C2161704
Package
SMD,4.3x7.3mm
Description
-55℃~+105℃ 2.5V 270uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5780
200+ $0.2232
500+ $0.2168
1000+ $0.2120
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons