This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEF-HX0D471R4

Extended
Manufacturer
PANASONIC
MFR.Part #
EEF-HX0D471R4
JLCPCB Part #
C2162446
Package
SMD,4.3x7.3mm
Description
-55℃~+125℃ 1000hrs@125℃ 2V 470uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6121
200+ $0.2368
500+ $0.2287
1000+ $0.2255
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons