
* Images are for reference only
EEE-HB1E6R8SR
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEE-HB1E6R8SR
- JLCPCB Part #
- C20012552
- Package
- -
- Description
- -40℃~+105℃ 2000hrs@105℃ 25V 42.5mA@10kHz 4mm 5.5mm 6.8uF ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2129
200+
$0.0850
500+
$0.0821
1000+
$0.0807
Related Products
Welcome back, may I help you?