
* Images are for reference only
EVPASCB1A
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVPASCB1A
- JLCPCB Part #
- C2915188
- Package
- SMD,6x6.1mm
- Description
- -40℃~+90℃ 100,000 cycles 12V 2.24N 50mA 5mm 6.1mm 6mm J-Lead Round Button SPST-NO Surface Mount,Vertical SMD,6x6.1mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 24
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3972
10+
$0.3876
30+
$0.3812
100+
$0.3747
Related Products