
* Images are for reference only
EEEFN1V680UV
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEEFN1V680UV
- JLCPCB Part #
- C497600
- Package
- SMD,D6.3xL5.8mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 240mA@100kHz 35V 360mΩ@100kHz 68uF ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.5898
10+
$0.4754
30+
$0.4190
100+
$0.3610
500+
$0.3271
1000+
$0.3094
Related Products
Welcome back, may I help you?