
* Images are for reference only
EEEFN1A151P
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEEFN1A151P
- JLCPCB Part #
- C494794
- Package
- SMD
- Description
- -55℃~+105℃ 10V 150uF 2000hrs@105℃ 240mA@100kHz 360mΩ@100kHz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1524
50+
$0.1498
150+
$0.1482
500+
$0.1465
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?