This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EEEFN0J101R

Extended
Manufacturer
PANASONIC
MFR.Part #
EEEFN0J101R
JLCPCB Part #
C494726
Package
SMD
Description
-55℃~+105℃ 100uF 104mA@120Hz 2000hrs@105℃ 6.3V 700mΩ@100kHz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 67

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1618
50+ $0.1337
150+ $0.1195
1000+ $0.1089
2000+ $0.1004
5000+ $0.0963

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons