
* Images are for reference only
EEEFK1H221B
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEEFK1H221B
- JLCPCB Part #
- C542259
- Package
- SMD
- Description
- -55℃~+105℃ 10.5mm 10mm 2000hrs@105℃ 220uF 50V 670mA@100kHz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7212
200+
$0.2789
500+
$0.2693
900+
$0.2645
Related Products
Welcome back, may I help you?