This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEA-FC1V6R8H

Extended
Manufacturer
PANASONIC
MFR.Part #
EEA-FC1V6R8H
JLCPCB Part #
C1591306
Package
Plugin,D4xL7mm
Description
-55℃~+105℃ 1000hrs@105℃ 2.5mm 35V 4mm 6.8uF 65mA@100kHz 7mm ±20% 插件,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 108

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0835
200+ $0.0324
500+ $0.0313
1000+ $0.0307

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons